Analog Devices LT6105CMS8#TRPBF

SP Amp Current Sense Amp Single 36V Automotive 8-Pin MSOP T/R
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6105CMS8#TRPBF.

Upverter

Datasheet20 pages18 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-99.50%

CAD Models

Download Analog Devices LT6105CMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 1.955
$ 1.955
Stock
447,733
322,421
322,421
Authorized Distributors
5
6
6
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Common Mode Rejection Ratio
94 dB
94 dB
94 dB
Voltage Gain
-
-
-
Bandwidth
-
100 kHz
100 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
36 V
36 V
36 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6105CMS8#TRPBF.

Related Parts

Analog DevicesAD8278BRMZ
ROHS3Compliant EAR99 AD8278 Matte Tin (Sn) op amp amplifier circuit 3.2mm 400muA 100muV 0.55MHz
Analog DevicesAD8278ARMZ
SP Amp Difference Amplifier Single ±18V/36V 8-Pin MSOP Tube
Analog DevicesAD8278BRMZ-R7
IC OPAMP DIFF 1 CIRCUIT 8MSOP / Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6L1T-E/MS
MICROCHIP MCP6L1T-E/MS OP AMP, 2.8MHZ RAIL-RAIL, 2.7 - 6 V, 8-PIN MSOP
MicrochipMCP6281-E/MS
IC OPAMP GP 5MHZ RRO 8MSOP | Microchip Technology Inc. MCP6281-E/MS
MicrochipMCP6283-E/MS
ROHS3Compliant EAR99 MCP6283 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 5000kHz

Descriptions

Descriptions of Analog Devices LT6105CMS8#TRPBF provided by its distributors.

SP Amp Current Sense Amp Single 36V Automotive 8-Pin MSOP T/R
IC,Instrumentation Amplifier,SINGLE,TSSOP,8PIN,PLASTIC
Precision, Rail-to-Rail Input Current Sense Amplifier
Single channel MSOP-8 Current Sense Amplifiers ROHS
240¦ÌA 2V/¦Ìs 1mA 1 36V 100¦ÌV 100KHz SOP 3mm*3mm*860¦Ìm
High Side current Sense with -03V to 44v Common Mock
IC OPAMP CURR SENSE 100KHZ 8MSOP
CURRENT SENSE AMP, 100KHZ, MSOP;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6105CMS8#TRPBF.
  • LT6105CMS8-TRPBF
  • LT6105CMS8TRPBF