Analog Devices LT6017HDJC#PBF

Op Amp Quad Low Power Amplifier R-R I/O ±15V/30V Automotive 22-Pin DFN EP Tube
$ 8.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6017HDJC#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT6017HDJC#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.16
$ 7.12
Stock
179,042
148,248
Authorized Distributors
4
6
Case/Package
DFN
DFN
Number of Pins
22
22
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
3.2 MHz
3.2 MHz
Input Offset Voltage (Vos)
50 mV
50 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
50 V
50 V
Operating Supply Current
315 µA
315 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesLTC6085HDHC#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin DFN EP Tube
Analog DevicesLT6002CDHC#PBF
LT6002 - Quad 1.8V, 13μA Precision Rail-to-Rail Op Amp

Descriptions

Descriptions of Analog Devices LT6017HDJC#PBF provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O ±15V/30V Automotive 22-Pin DFN EP Tube
Quad 3.2MHz, 0.8V/μs Low Power, Over-The-Top Precision Op Amp
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO22
Op Amp, Precision, 3.3Mhz, 0.8V/Us, 75Uv, Dfn-22
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6017HDJCPBF