Analog Devices LT6010CS8#PBF

135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6010CS8#PBF.

Upverter

Datasheet16 pages22 years ago

Analog Devices

Linear Technology

Nu Horizons

Farnell

Inventory History

3 month trend:
-0.13%

CAD Models

Download Analog Devices LT6010CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6010CS8#PBF.

Related Parts

Analog DevicesMAX4198ESA+
ROHS3Compliant EAR99 MAX4198 Matte Tin (Sn) op amp amplifier circuit 5mm 100nA 30muV 90dB
Analog DevicesLT1636CS8#TRPBF
Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N T/R
MicrochipMCP606-I/SN
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP616-I/SN
Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead SOIC
MicrochipMCP608-I/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices LT6010CS8#PBF provided by its distributors.

135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown
IC OPAMP GP 350KHZ RRO 8SO / Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 120uV Offset-Max, PDSO8
Precision Operational Amplifier
Lead Free PRODUCTION (Last Updated: 2weeks ago) SOIC RoHS Compliant (Amplifier Type) Amplifier 107dB 0.09V/mus 85C 330kHz
Operational Amplifier IC; No. of Amplifiers:1; Slew Rate:0.09V/µs; Supply Voltage Max:40V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Rail - Rail Input/Output (RRIO); Bandwidth:0.33MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6010CS8-PBF
  • LT6010CS8PBF