Analog Devices LT6000IDCB#TRPBF

LT6000 - Single 1.8V, 13µA Precision Rail-to-Rail Op Amp
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6000IDCB#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-21.27%

CAD Models

Download Analog Devices LT6000IDCB#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.74
Stock
320,825
213,309
Authorized Distributors
5
6
Case/Package
DFN
DFN
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
0.018 V/µs
-
Gain Bandwidth Product
60 kHz
60 kHz
Input Offset Voltage (Vos)
500 µV
250 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
68 dB
68 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
18 V
16 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX44260AYT+T
Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin UTLGA T/R / IC OPAMP GP 15MHZ RRO 6UTLGA
Analog DevicesMAX4032ELT+T
MAX4032 Tape & Reel (TR) e4 DUAL video amp IC 85C 65dB 2mm 35muA
1¦ÌA 1 1 1 1 1.65V 5.5V 8mA Buffer,Non-Inverting 8mA DFN , 1.2mm*1mm*500¦Ìm
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 6-Pin UDFN T/R

Descriptions

Descriptions of Analog Devices LT6000IDCB#TRPBF provided by its distributors.

LT6000 - Single 1.8V, 13µA Precision Rail-to-Rail Op Amp
IC OPAMP GP 60KHZ RRO 6DFN / Op Amp Single Low Power Amplifier R-R I/O 18V Automotive 6-Pin DFN EP T/R
Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO6
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6000IDCBTRPBF