Renesas ISL59445IRZ

1GHz Triple Multiplexing Amplifiers; QFN32; Temp Range: -40° to 85°C
$ 5.873
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL59445IRZ.

Integrated Device Technology

Datasheet14 pages21 years ago
Datasheet14 pages21 years ago

IHS

Renesas

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL59445IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-05-31
LTD Date2020-11-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTHS770012IRGET
High-Speed Fully Differential ADC Driver Amplifier with 10 to 13 dB Selectable Gain 24-VQFN -40 to 85
Texas InstrumentsTHS770006IRGER
High-Speed Fully Differential ADC Driver Amplifier with +6dB Fixed Gain 24-VQFN -40 to 85
Analog DevicesMAX34406HETG+T
MAX34406 Series 5.5 V 30 kHz Open Drain SMT Operational Amplifier - TQFN-24
Texas InstrumentsTHS770012IRGER
High-Speed Fully Differential ADC Driver Amplifier with 10 to 13 dB Selectable Gain 24-VQFN -40 to 85

Descriptions

Descriptions of Renesas ISL59445IRZ provided by its distributors.

1GHz Triple Multiplexing Amplifiers; QFN32; Temp Range: -40° to 85°C
4PST Lead Free 2005 Dual (Amplifier Type) Amplifier 600ps 75dB 1200V/mus 85C
Analog Multiplexer/Amp Triple 4:1 32-Pin QFN EP Tube
1GHz Triple Multiplexing Amplifiers
Video Switch ICs ISL88013 EVALRD 1 5LD -RHS COMPL
Video Multiplexer, 3 Func, 4 Channel
PB-FREE TRIPLE MULTIPLEXING AMPLIFIERS<AZ
IC, ANALOG MULTIPLEXER; No. of Circuits:3; Supply Current:53mA; Supply Voltage Range:-; Analog Switch Case Style:QFN; No. of Pins:32; Multiplexer Configuration:4:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M