Analog Devices LT5400BCMS8E-6#TRPBF

Array/Network Resistor, Isolated, 75V, 7.5% +/-Tol, 25ppm/Cel, Surface Mount, 1212
$ 7.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT5400BCMS8E-6#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
-28.94%

CAD Models

Download Analog Devices LT5400BCMS8E-6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.359
$ 6.201
$ 6.201
Stock
197,231
207,967
207,967
Authorized Distributors
4
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
MSOP
MSOP
MSOP
Number of Resistors
4
4
4
Tolerance
15 %
15 %
15 %
Power Per Element
800 mW
800 mW
800 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT5400BCMS8E-6#TRPBF.

Related Parts

Array/Network Resistor, Isolated, Thin Film, 0.05W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212
Array/Network Resistor, Isolated, Thin Film, 0.05W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212
Array/Network Resistor, Isolated, Thin Film, 0.05W, 25000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212
5K¦¸ ¡À0.05% ¡À25ppm/¡æ ¡À0.01% ¡À1ppm/¡æ 50mW LSSOP-8,MSOP-8 3mm*3mm*1.1mm
RES ARRAY 4 RES 1K OHM 8MSOP

Descriptions

Descriptions of Analog Devices LT5400BCMS8E-6#TRPBF provided by its distributors.

Array/Network Resistor, Isolated, 75V, 7.5% +/-Tol, 25ppm/Cel, Surface Mount, 1212
Res NET 1K Ohm/5K Ohm 15% ±8ppm/C ISOL 8-Pin MSOP Gull Wing SMD T/R
1K¦¸,5K¦¸ ¡À15% ¡À25ppm/¡æ ¡À0.025% ¡À0.2ppm/¡æ 800mW LSSOP-8,MSOP-8(EP) 3mm*3mm*1.1mm
MSOP Resistor Network/Array 15% 25ppm/C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT5400BCMS8E-6-TRPBF
  • LT5400BCMS8E-6TRPBF
  • LT5400BCMS8E6TRPBF