Analog Devices LT3582EUD#PBF

Boost and Single Inductor Inverting DC/DC Converters with Optional I2C Programing and OTP
$ 4.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3582EUD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14

Component Distributors Inc.

Inventory History

3 month trend:
-11.22%

CAD Models

Download Analog Devices LT3582EUD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.341
$ 4.789
Stock
223,023
151,268
Authorized Distributors
6
3
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
2.55 V
2.55 V
Max Input Voltage
5.5 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3582EUD#PBF.

Related Parts

DC DC Cntrlr Single-OUT Sync Buck 1.5V to 19V Input 16-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices LT3582EUD#PBF provided by its distributors.

Boost and Single Inductor Inverting DC/DC Converters with Optional I2C Programing and OTP
Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 2.3V to 12.775V/-1.2V to -13.95V 16-Pin QFN EP Tube
IC BOOST/INVERTING DC/DC CONVERTER QFN16; Primary Input Voltage:5.5V; No. of Outputs:2; Output Voltage:12.775V; Output Current:600mA; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3582EUDPBF