Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT3575IFE#PBF

Switching Regulator, Current-mode, 4.2A, 1000kHz Switching Freq-Max, BIPolar, PDSO16
$ 6.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3575IFE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.65%

CAD Models

Download Analog Devices LT3575IFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.56
$ 5.96
$ 5.96
Stock
240,789
223,682
223,682
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
2.5 A
2.5 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3575IFE#PBF.

Related Parts

Texas InstrumentsLM5000-3MTCX/NOPB
3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost egulator 16-TSSOP -40 to 125
Texas InstrumentsLM25574QMT/NOPB
42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM25574MTX/NOPB
42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Analog DevicesMAX15005BAUE+
Boost,Flyback,SEPIC No 15KHz~1MHz Transistor Driver 1 100V 1.23V TSSOP-16 SMD mount
Analog DevicesMAX16909RAUE/V+
Switching Regulator, Current-mode, 6A, 1000kHz Switching Freq-Max, BICMOS, PDSO16
Analog DevicesMAX16955AUE/V+
Buck Converter, Yes, 220kHz~1MHz Transistor Driver 1Ch 10V 1V 36V 3.5V TSSOP-16 SMD

Descriptions

Descriptions of Analog Devices LT3575IFE#PBF provided by its distributors.

Switching Regulator, Current-mode, 4.2A, 1000kHz Switching Freq-Max, BIPolar, PDSO16
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 16-Pin TSSOP EP
IC REG FLYBACK 2.5A 16TSSOP "Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 2.5A 16-TSSOP (0.173"", 4.40mm Width) Exposed Pad"
FLYBACK, ISOLATED, 16TSSOP; Primary Input Voltage:40V; Output Voltage:60V; Output Current:2.5A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:3575; Input Voltage Max:40V; Input Voltage Min:3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3575IFEPBF