Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX15005BAUE+

MAX15005 Boost Flyback SEPIC Tube e3 DC to DC switching controller 10A 900mum 100V 15kHz~1MHz
$ 1.96
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15005BAUE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Newark

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-8.57%

CAD Models

Download Analog Devices MAX15005BAUE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX15005BAUE+.

Related Parts

Texas InstrumentsUCC2891PW
Flyback,Forward Converter No 250KHz Transistor Driver 1 TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsLM25088MHX-2/NOPB
Automotive 1.65V-to-3.6V eight-channel buffer with open-drain outputs 16-HTSSOP -40 to 125
Texas InstrumentsUCC2892PW
Flyback,Forward Converter No 250KHz Transistor Driver 1 TSSOP-16 SMD mount
Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
CS51022A Series 20 V SMT Flyback/Forward Converter PWM Controller - TSSOP-16
Analog DevicesMAX16955AUE+T
DC DC Cntrlr Single-OUT Buck 3.5V to 36V 16-Pin TSSOP EP T/R

Descriptions

Descriptions of Analog Devices MAX15005BAUE+ provided by its distributors.

MAX15005 Boost Flyback SEPIC Tube e3 DC to DC switching controller 10A 900mum 100V 15kHz~1MHz
Boost,Flyback,SEPIC No 15KHz~1MHz Transistor Driver 1 100V 1.23V TSSOP-16 SMD mount
IC REG CTRLR MULT TOP 16TSSOP / Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Automotive VFD Power Supply Operates Down to 2.5V Input Voltage After Startup and Includes Output Overvoltage Protection for VFDs
Ciiva
PWM POWER DRIVER, 1MHZ, 40V, TSSOP-16; Power Supply Controller Type:Single Ended Controller; No. of Channels:1Channels; Control Mode:Current Mode Control; Supply Voltage Min:4.5V; Supply Voltage Max:40V; IC Case / Package:TSSOP RoHS Compliant: Yes
IC, FLYBACK/BOOST/SEPIC CTRL, 16-TSSOP;; IC, FLYBACK/BOOST/SEPIC CTRL, 16-TSSOP; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:100V; Output Current:10A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Controller Type:PWM

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated