Analog Devices LT3486EDHC#PBF

LT3486 - Dual 1.3A White LED Step-Up Converters with Wide Dimming
$ 4.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3486EDHC#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14

iiiC

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT3486EDHC#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3486EDHC#PBF.

Related Parts

MicrochipMIC2870YFT-T5
Tape & Reel (TR) MIC2870 Step-Up (Boost) I2C led driver 0.6mm 1.5A Flash 5V 2MHz
Diodes Inc.ZXLD1321DCATC
Led Driver, Boost, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXLD1321DCATC
Diodes Inc.AL3157F-7
High Efficiency 1x/2x Charge Pump LED Driver For Small Screen, 2.7V to 5.5V, -40 °C to 85 °C
Analog DevicesDS1842N+
DS1842 Combines with DS1843 to Improve Integration and Lower Cost in APD Biasing
Diodes Inc.ZXLD1320DCATC
Tape & Reel (TR) Step-Down (Buck) PWM Surface Mount led driver 4.05mm 2A 18V 24W

Descriptions

Descriptions of Analog Devices LT3486EDHC#PBF provided by its distributors.

LT3486 - Dual 1.3A White LED Step-Up Converters with Wide Dimming
Dual Switching Controller, Current-mode, 1.3A, 2700kHz Switching Freq-Max, BIPolar, PDSO16
IC, LED DRVR, DFN16; Topology:Boost (Ste; IC, LED DRVR, DFN16; Topology:Boost (Step Up); No. of Outputs:2; Output Current:1.3A; Output Voltage:40V; Driver Case Style:DFN; Input Voltage:2.5V to 24V; Dimming Control Type:PWM; Switching Frequency:2.2MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3486EDHCPBF