Analog Devices LT3094EDD#PBF

−20V, 500mA, Ultralow Noise, Ultrahigh PSRR Negative Linear Regulator
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3094EDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-27.85%

CAD Models

Download Analog Devices LT3094EDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 6.165
$ 6.165
Stock
216,238
156,538
156,538
Authorized Distributors
6
6
6
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
-
-
-
Output Voltage
-
-
-
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
235 mV
235 mV
235 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
12
12
12

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3094EDD#PBF.

Descriptions

Descriptions of Analog Devices LT3094EDD#PBF provided by its distributors.

−20V, 500mA, Ultralow Noise, Ultrahigh PSRR Negative Linear Regulator
Adjustable Negative LDO Regulator, 0V Min, 19.5V Max, 0.41V Dropout, BIPolar, PDSO12
LDO Regulator Neg 0V to -19.5V 0.5A 12-Pin DFN EP Tube
LDO Regulators; LT3094EDD#PBF; ANALOG DEVICES; 12; 1; 500 mA
108dB~28dB(120Hz~10MHz) 2.35mA Adjustable 500mA 1 19.5V 20V 0V 2.3V 410mV@ 500mA 0.1nA(Typ) 6uV/V DFN-12
DFN-12(3x3) Linear Voltage Regulators (LDO) ROHS
Low voltage differential Regulator (LDO)
LDO, ADJ, 0.5A, DFN-EP, -40 TO 125DEG C;
IC REG LIN NEG ADJ 500MA 12DFN
SSR RELAY SPST-NO 200MA 0-200V
Ldo, Adj, 0.5A, Dfn-Ep, -40 To 125Deg C; Output Type:Adjustable; Input Voltage Min:-1.8V; Input Voltage Max:-20V; No. Of Outputs:-; Output Voltage - Nom:-; Output Voltage Min:0V; Output Voltage Max:-19.5V; Polarity:- Rohs Compliant: Yes |Analog Devices, Inc. LT3094EDD#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3094EDDPBF