Analog Devices LT3083EDF#PBF

IC REG LDO ADJ 3A 12DFN / LDO Regulator Pos 0V to 23V 3A Automotive 12-Pin DFN EP Tube
$ 7.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3083EDF#PBF.

Upverter

Datasheet28 pages15 years ago

Analog Devices

Newark

Augswan

Linear Technology

Inventory History

3 month trend:
-10.27%

CAD Models

Download Analog Devices LT3083EDF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3083EDF#PBF.

Related Parts

Analog DevicesLT3083IDF#PBF
LDO Voltage Regulators Adjustable 3A Single Resistor Low Dropout Regulator
Analog DevicesLT1763CDE#TRPBF
Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO12
Analog DevicesLT3050IDDB#TRMPBF
LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj
NCP3337 Series 0.5 A 1.25 to 10 V ADJ SMT Low Dropout Regulator - DFN-10EP
Ldo Regulator, 500 Ma, Low Iq, With Power Good/ Reel |Onsemi NCP3337MN330R2G

Descriptions

Descriptions of Analog Devices LT3083EDF#PBF provided by its distributors.

IC REG LDO ADJ 3A 12DFN / LDO Regulator Pos 0V to 23V 3A Automotive 12-Pin DFN EP Tube
Adjustable Positive LDO Regulator, 0V Min, 13.5V Max, 0.42V Dropout, BIPolar, PDSO12
LDO voltage regulator = 23 V DFN-12, LT3083EDF#PBF, Linear Technology
Adjustable 3A Single Resistor Low Dropout Regulator
85dB~20dB(120Hz~1MHz) 50.5¦ÌA Adjustable 3A 1 0V 1.2V 14V 14V 420mV@ 3A -10nA(Typ) 0.1nA/V(Typ) DFN 4mm*4mm*750¦Ìm
IC MCU 16BIT 32KB FLASH 64LQFP
Low voltage differential Regulator (LDO)
Positive Adjustable PRODUCTION (Last Updated: 1month ago) RoHS Compliant Linear Voltage Regulator IC 85dB 125C 3A 310mV
IC REG LINEAR POS ADJ 3A 12DFN
LDO, ADJ, 3A, DFN-12; Primary Input Voltage:23V; Dropout Voltage Vdo:240mV; No. of Pins:12; Output Current:3A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; Package / Case:12-DFN ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3083EDFPBF