Analog Devices LT3032EDE-15#PBF

LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator
$ 4.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3032EDE-15#PBF.

Upverter

Datasheet24 pages14 years ago

Newark

Augswan

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
-83.47%

CAD Models

Download Analog Devices LT3032EDE-15#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT3032IDE-12#PBF
LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator
Analog DevicesLT3032IDE-5#PBF
LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator
Analog DevicesLT3032IDE#TRPBF
LDO Regulator Neg/Pos ±1.22V to ±20V 0.15A/-0.15A 14-Pin DFN EP T/R
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-GSYML-TR
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-GJYML-TR
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-MSYML-TR

Descriptions

Descriptions of Analog Devices LT3032EDE-15#PBF provided by its distributors.

LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator
LDO Regulator Neg/Pos ±15V 0.15A/-0.15A 14-Pin DFN EP Tube
稳压器, LDO, 固定, 15V/-15V, 0.15A/-0.15A;
2x 150mA Pos/Neg L N L Drop Li
IC REG LINEAR +-15V 14DFN / Linear Voltage Regulator IC Positive and Negative Fixed 2 Output 150mA, 150mA 14-DFN (4x3)
LDO, FIXED, 15V/-15V, 0.15A/-0.15A;
FIXED POSITIVE LDO REGULATOR PDSO14
DFN14 DUAL 200MA POS/NEG LN LD
Ldo, Fixed, 15V/-15V, 0.15A/-0.15A, Dfn; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:20V; No. Of Outputs:2Outputs; Output Voltage - Nom:15V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive/Negative Rohs Compliant: Yes |Analog Devices, Inc. LT3032EDE-15#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3032EDE-15-PBF
  • LT3032EDE15PBF