Analog Devices LT3032EDE#TRPBF

LDO Regulator Neg/Pos ±1.22V to ±20V 0.15A/-0.15A Automotive 14-Pin DFN EP T/R
$ 4.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3032EDE#TRPBF.

element14 APAC

Datasheet24 pages9 years ago

Upverter

Augswan

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LT3032EDE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.686
$ 4.19
$ 4.19
Stock
207,897
177,415
177,415
Authorized Distributors
5
5
5
Case/Package
DFN
DFN
DFN
Number of Pins
14
14
14
Number of Outputs
2
2
2
Max Output Current
-
150 mA
150 mA
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Max Output Voltage
20 V
20 V
20 V
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT3032IDE#TRPBF
LDO Regulator Neg/Pos ±1.22V to ±20V 0.15A/-0.15A 14-Pin DFN EP T/R
Analog DevicesLT3027IDD#PBF
LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A Automotive 10-Pin DFN EP
Analog DevicesLT3024EDE
LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP

Descriptions

Descriptions of Analog Devices LT3032EDE#TRPBF provided by its distributors.

LDO Regulator Neg/Pos ±1.22V to ±20V 0.15A/-0.15A Automotive 14-Pin DFN EP T/R
LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator
Lead Free Negative Positive PRODUCTION (Last Updated: 3months ago) RoHS Compliant Linear Voltage Regulator IC 68dB 125C 150mA 300mV
68dB(120Hz),54dB(120Hz) 30¦ÌA , Adjustable 150mA,150mA 2 ¡À1.22V ¡À2.3V 20V 20V 270mV@ 150mA(Typ),300mV@ 150mA(Typ) 7mV 12mV DFN , 4mm*3mm*750¦Ìm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3032EDETRPBF