Analog Devices LT3029EDE#TRPBF

Sp-Linreg Dual 500Ma/500Ma Low Dropout, Low Noise, Micropower Linear Regulator
$ 5.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3029EDE#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-2.31%

CAD Models

Download Analog Devices LT3029EDE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.62
$ 5.26
$ 5.26
Stock
235,810
173,348
173,348
Authorized Distributors
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
-
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
-
-
-
Number of Regulators
2
2
2
Output Voltage
19.5 V
19.5 V
19.5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3029EDE#TRPBF.

Related Parts

Analog DevicesLT3029HDE#PBF
Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator
Analog DevicesLT3024EDE
LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP
Analog DevicesLT3028IDHC#PBF
Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs

Descriptions

Descriptions of Analog Devices LT3029EDE#TRPBF provided by its distributors.

Sp-Linreg Dual 500Ma/500Ma Low Dropout, Low Noise, Micropower Linear Regulator
LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin DFN EP T/R
2x 500mA/500mA L Drop, L N, uP
Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, BIPolar, PDSO16
Low voltage differential Regulator (LDO)
67dB(120Hz) 55¦ÌA Adjustable 500mA,500mA 2 1.215V 1.8V 19.5V 20V 460mV@ 500mA,460mV@ 500mA 6mV 5mV DFN 4mm*3mm*750¦Ìm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3029EDETRPBF