Analog Devices LT3014BIS5#TRM

LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3014BIS5#TRM.

Linear Technology

Datasheet16 pages11 years ago
Technical Drawing1 page20 years ago

Related Parts

LDO Regulator, 500 mA, with Quick Start VOUT = 3.3 V
Analog DevicesADP150AUJZ-1.8-R7
Ultralow Noise, 150 mA CMOS Linear Regulator
Analog DevicesADP150AUJZ-3.3-R7
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R / IC REG LDO 3.3V 0.15A TSOT23-5
Analog DevicesADP151AUJZ-1.5-R7
Fixed Positive LDO Regulator, 1.5V, 0.23V Dropout, CMOS, PDSO5
Texas InstrumentsTPS79901DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79912DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Analog DevicesADP151AUJZ-3.3-R7
Fixed Positive LDO Regulator, 3.3V, 0.23V Dropout, CMOS, PDSO5
Analog DevicesADP160AUJZ-3.0-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator

Descriptions

Descriptions of Analog Devices LT3014BIS5#TRM provided by its distributors.

LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
LT3014B - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator
Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO5
IC REG LIN POS ADJ 20MA TSOT23-5
Embedded - Microcontrollers 1 (Unlimited) 14-TSSOP (0.173, 4.40mm Width) 12 256 x 8 Internal Brown-out Detect/Reset, POR, WDT Surface Mount Tube 8-Bit IC MCU 8BIT 7KB FLASH 14TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3014BIS5#TRM??
  • LT3014BIS5-TRM