What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADP151AUJZ-3.3-R7

Fixed Positive LDO Regulator, 3.3V, 0.23V Dropout, CMOS, PDSO5
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP151AUJZ-3.3-R7.

element14 APAC

Datasheet16 pages13 years ago
Datasheet24 pages14 years ago

Analog Devices

Upverter

Newark

Augswan

Inventory History

3 month trend:
-42.22%

CAD Models

Download Analog Devices ADP151AUJZ-3.3-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP151AUJZ-3.3-R7.

Related Parts

Analog DevicesADM7160AUJZ-2.5-R2
Fixed Ldo Voltage Regulator, 2.2V To 5.5V, 150Mv Dropout, 2.5Vout, 200Maout, Tsot-5 Rohs Compliant: Yes
Analog DevicesADM7160AUJZ-2.5-R7
LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R
Analog DevicesADM7160AUJZ-3.3-R7
LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R
Texas InstrumentsTPS78225DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79918DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices ADP151AUJZ-3.3-R7 provided by its distributors.

Fixed Positive LDO Regulator, 3.3V, 0.23V Dropout, CMOS, PDSO5
Ultralow Noise, 200 mA, CMOS Linear Regulator
LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R
ADP151 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 150mV 900mum 200mA -40C~125C
Ldo, Fixed, 3.3V, 0.2A, Tsot-5, 125Deg C; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; No. Of Outputs:-; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Ic Case/Package:Tsot Rohs Compliant: Yes |Analog Devices, Inc. ADP151AUJZ-3.3-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP151AUJZ-3.3 R7
  • ADP151AUJZ-3.3-R7 .
  • ADP151AUJZ-3.3-R7.
  • ADP151AUJZ3.3R7