Analog Devices LT1999MPS8-20#TRPBF

SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1999MPS8-20#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

CAD Models

Download Analog Devices LT1999MPS8-20#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.85
Stock
138,204
198,645
Authorized Distributors
3
5
Input Offset Voltage (Vos)
500 µV
500 µV
Common Mode Rejection Ratio
75 dB
75 dB
Voltage Gain
26.06 dB
26.06 dB
Bandwidth
2 MHz
-
Gain Bandwidth Product
-
-
Input Bias Current
137.5 µA
137.5 µA
Slew Rate
3 V/µs
3 V/µs
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1999MPS8-20#TRPBF.

Descriptions

Descriptions of Analog Devices LT1999MPS8-20#TRPBF provided by its distributors.

SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N T/R
High Voltage, Bidirectional Current Sense Amplifier
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
PRODUCTION (Last Updated: 3months ago) Tape and Reel RoHS Compliant (Amplifier Type) Amplifier 75dB 3V/mus 150C 20MOhm
OP-AMP 2000 uV OFFSET-MAX PDSO8
IC CURRENT SENSE 1 CIRCUIT 8SO
IC, CURR SENS AMP, 2 MHz, SOIC-8; No. of Amplifiers:2; Input Bias Current:137.5µA; Output Current Per Channel:26mA; Input Offset Voltage:1.5mV; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:2MHz; CMRR:120dB ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1999MPS8-20-TRPBF
  • LT1999MPS820TRPBF