Analog Devices LT1963EST-2.5#TRPBF

63dB(120Hz) 1.5mA Fixed 1.5A 1 2.5V 1.9V 2.5V 20V 550mV@ 1.5A 15mV 10mV SOT-223-3 , 1.8mm
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963EST-2.5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Nu Horizons

Inventory History

3 month trend:
-1.40%

CAD Models

Download Analog Devices LT1963EST-2.5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 4.14
Stock
283,373
146,832
Authorized Distributors
6
6
Min Input Voltage
1.9 V
1.9 V
Max Input Voltage
-
20 V
Polarity
Positive
Positive
Output Type
-
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1963EST-2.5#TRPBF.

Related Parts

Analog DevicesLT1963AEST-3.3#TRPBF
LDO Regulator Pos 3.3V 1.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Analog DevicesLT1963AEST-2.5#TRPBF
LDO Regulator Pos 2.5V 1.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 3.3 V, 1 A, 3 Pins, SOT-223
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
MIC39100 Series 5 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOT-223
MC33375 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223
IC; Linear Regulator; Max. Input; 6V; Output; 1.8V; 1000MA; Accuracy; 0.5%; SOT223-3
NCV4266 Series 150 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOT-223
NCV8664 Series 150 mA 5 V Fixed Output Low Iq LDO Linear Regulator - SOT-223

Descriptions

Descriptions of Analog Devices LT1963EST-2.5#TRPBF provided by its distributors.

63dB(120Hz) 1.5mA Fixed 1.5A 1 2.5V 1.9V 2.5V 20V 550mV@ 1.5A 15mV 10mV SOT-223-3 , 1.8mm
IC,VOLT REGULATOR,FIXED,+2.5V,BIPOLAR,SOT-223,3PIN,PLASTIC
1.5A, Low Noise, Fast Transient Response LDO Regulators
LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, BIPolar, PDSO3
稳压器, LDO, 固定, 2.5V, 1.5A, SOT-223-3;
IC REG LINEAR 2.5V 1.5A SOT223-3
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963EST-2.5TRPBF
  • LT1963EST2.5#TRPBF
  • LT1963EST2.5TRPBF