Analog Devices LT1963AEST-1.5#PBF

63dB(120Hz) 1.5mA Fixed 1.5A 1 1.5V 1.9V 1.5V 20V 550mV@ 1.5A 9mV 6mV SOT-223-3 1.8mm
$ 3.952
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963AEST-1.5#PBF.

Upverter

Datasheet28 pages13 years ago

element14 APAC

Farnell

Component Distributors Inc.

Augswan

Inventory History

3 month trend:
+0.46%

CAD Models

Download Analog Devices LT1963AEST-1.5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V
LDO Regulator, 1.5 A, Ultra-High PSRR, with Fast Transient Resoponse Vout: 1.2 V
LDO Regulator, 1.5 A, Ultra-High PSRR, with Fast Transient Resoponse Vout: 1.8 V
Analog DevicesADP3339AKCZ-1.8-R7
LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Analog DevicesADP3339AKCZ-3.3-R7
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Analog DevicesADP3339AKCZ-3-RL7
LDO Regulator Pos 3V 2A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Analog Devices LT1963AEST-1.5#PBF provided by its distributors.

63dB(120Hz) 1.5mA Fixed 1.5A 1 1.5V 1.9V 1.5V 20V 550mV@ 1.5A 9mV 6mV SOT-223-3 1.8mm
LDO Regulator Pos 1.5V 1.5A Automotive 4-Pin(3+Tab) SOT-223
IC, V REG LDO +1.5V, SMD, SOT-223-3; Primary Input Voltage:2.5V; Output Voltage Fixed:1.5V; Dropout Voltage Vdo:340mV; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1963; Input Voltage Max:20V; Input Voltage Min:-20V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage:1.5V; Output Voltage Max:1.5V; Package / Case:SOT-223; Supply Voltage Max:20V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Fast, Low Noise, LDO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963AEST-1.5PBF
  • LT1963AEST-15#PBF
  • LT1963AEST-15PBF
  • LT1963AEST1.5#PBF
  • LT1963AEST15PBF