Analog Devices LT1936EMS8E#PBF

Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8
$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1936EMS8E#PBF.

Upverter

Datasheet20 pages17 years ago

Analog Devices

Component Distributors Inc.

Augswan

Linear Technology

Inventory History

3 month trend:
-38.52%

CAD Models

Download Analog Devices LT1936EMS8E#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.05
$ 5.56
$ 5.56
Stock
217,048
411,190
411,190
Authorized Distributors
6
6
6
Case/Package
MSOP
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.4 A
-
-
Switching Frequency
-
500 kHz
500 kHz
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
36 V
-
-
Min Output Voltage
1.2 V
-
-
Max Output Voltage
31.32 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1936EMS8E#PBF.

Related Parts

Texas InstrumentsLM25085MME/NOPB
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
Texas InstrumentsLM3477MM/NOPB
High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
Texas InstrumentsLM25085MYE/NOPB
PFET BUCK SWITCHING CONTROLLER MSOP-8; S; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Analog Devices LT1936EMS8E#PBF provided by its distributors.

Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8
1.4A, 500kHz Step-Down Switching Regulator
Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1936EMS8E#PBF .
  • LT1936EMS8EPBF