Analog Devices LT1930ES5#TRMPBF

Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5
$ 4.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1930ES5#TRMPBF.

Upverter

Datasheet12 pages24 years ago

Analog Devices

Farnell

Linear Technology

Jameco

Inventory History

3 month trend:
-4.04%

CAD Models

Download Analog Devices LT1930ES5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.155
$ 4.53
Stock
331,006
386,328
Authorized Distributors
6
6
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
1 A
-
Switching Frequency
-
1.2 MHz
Min Input Voltage
2.45 V
2.45 V
Max Input Voltage
16 V
16 V
Min Output Voltage
2.45 V
2.45 V
Max Output Voltage
34 V
36 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1930ES5#TRMPBF.

Related Parts

Texas InstrumentsLMR64010XMF/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLMR64010XMFX/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLM2733YMF/NOPB
0.6/1.6 MHz Boost Converters With 40V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices LT1930ES5#TRMPBF provided by its distributors.

Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5
Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V Automotive 5-Pin TSOT-23 T/R
Topology = Step-Up / Output Voltage Min. V = 1.3 / Output Voltage Max. V = 34 / Output Current A = 2 / Switching Frequency MHz = 1.2 / Duty Cycle % = 90 / Outputs = 1 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 16 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.8 / Height mm = 0.9

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1930ES5#TRMPBF .
  • LT1930ES5-TRMPBF
  • LT1930ES5TRMPBF