Analog Devices LT1920CS8#PBF

Single Resistor Gain Programmable, Precision Instrumentation Amplifier
$ 6.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1920CS8#PBF.

Upverter

Datasheet12 pages26 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-0.88%

CAD Models

Download Analog Devices LT1920CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.71
$ 7.245
$ 7.245
Stock
237,316
248,709
248,709
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
4.6 V
4.6 V
4.6 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLMC6081AIM/NOPB
LMC6081 Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
Texas InstrumentsLMC6081AIMX/NOPB
Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85
Analog DevicesAD8278ARZ
ROHS3Compliant EAR99 AD8278 Tube op amp amplifier circuit 8.75mm 250muA 100muV 0.55MHz
Texas InstrumentsLMC6081IM/NOPB
Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85
Analog DevicesAD8278BRZ
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD8278BRZ-R7
ROHS3Compliant EAR99 AD8278 Tape & Reel (TR) op amp buffer circuit 4.9mm 200muA 100muV 0.55MHz

Descriptions

Descriptions of Analog Devices LT1920CS8#PBF provided by its distributors.

Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 1MHz Band Width, PDSO8
IC, INST AMP, PRECISION, 8SOIC
INSTRUMENT AMPLIFIER, 1MHZ, 140DB, SOIC-8
INST Amp Single ±18V 8-Pin SOIC N Tube
1x Res Gain Progmable, Prec In

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1920CS8#PBF.
  • LT1920CS8-PBF
  • LT1920CS8PBF