Analog Devices LT1809CS8#PBF

Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
$ 3.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1809CS8#PBF.

Upverter

Datasheet24 pages16 years ago

Analog Devices

Linear Technology

element14

Farnell

Inventory History

3 month trend:
-33.19%

CAD Models

Download Analog Devices LT1809CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1809CS8#PBF.

Related Parts

Texas InstrumentsOPA356AID
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesLT6200IS8-10#PBF
Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube
ROHS3Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9022mm 40muA 5V 800000kHz
Analog DevicesMAX4285ESA
COMMERCIAL GULL WING Surface Mount Buffer Buffer Amplifier 385V/mus -40C~85C 220MHz 3V
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
onsemiNCS2502DG
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices LT1809CS8#PBF provided by its distributors.

Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps
Operational Amplifier, 1 Func, 3750uV Offset-Max, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:300V/µs; Supply Voltage Max:12.6V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:160MHz; Leaded Process Compatible:Yes; Offset Voltage:0.6mV ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1809CS8 PBF
  • LT1809CS8-PBF
  • LT1809CS8PBF