Analog Devices LT1806CS8#TRPBF

Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1806CS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LT1806CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.04
Stock
163,580
191,900
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
125 V/µs
125 V/µs
Gain Bandwidth Product
325 MHz
325 MHz
Input Offset Voltage (Vos)
550 µV
550 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
79 dB
79 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1806CS8#TRPBF.

Descriptions

Descriptions of Analog Devices LT1806CS8#TRPBF provided by its distributors.

Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N T/R
325MHz, Single, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps
Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8
Lead Free PRODUCTION (Last Updated: 2weeks ago) Tape & Reel (TR) RoHS Compliant (Amplifier Type) Amplifier 79dB 125V/mus 70C 325MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1806CS8-TRPBF
  • LT1806CS8TRPBF