Analog Devices LT1800CS5#TRPBF

Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1800CS5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+159%

CAD Models

Download Analog Devices LT1800CS5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 2.44
Stock
230,555
245,939
Authorized Distributors
5
6
Case/Package
SOT-23-5
TSOT
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
25 V/µs
25 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1800CS5#TRPBF.

Descriptions

Descriptions of Analog Devices LT1800CS5#TRPBF provided by its distributors.

Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5
Precision Operational Amplifier
Lead Free PRODUCTION (Last Updated: 2weeks ago) Tape & Reel (TR) RoHS Compliant (Amplifier Type) Amplifier 85dB 25V/mus 70C 80MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1800CS5#TRPBF.
  • LT1800CS5-TRPBF
  • LT1800CS5TRPBF