Analog Devices LT1790BCS6-2.5#TRMPBF

Voltage Reference, Micropower, Series - Fixed, Lt1790 Series, 2.5V, Tsot-23-6
$ 2.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1790BCS6-2.5#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Farnell

Nu Horizons

Inventory History

3 month trend:
-99.71%

CAD Models

Download Analog Devices LT1790BCS6-2.5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1790BCS6-2.5#TRMPBF.

Related Parts

Analog DevicesADR361AUJZ-REEL7
Low Power, Low Noise Voltage Reference with Sink/Source Capability, 2.5 VOUT
Analog DevicesADR363AUJZ-REEL7
EAR99 ADR363 Tape & Reel (TR) Matte Tin (Sn) voltage reference device 5mA 15V 8.7muVp-p 25ppm/C
Analog DevicesADR391AUJZ-R2
2.5V Micropower, Low Noise Precision Voltage Reference with Shutdown

Descriptions

Descriptions of Analog Devices LT1790BCS6-2.5#TRMPBF provided by its distributors.

Voltage Reference, Micropower, Series - Fixed, Lt1790 Series, 2.5V, Tsot-23-6
25ppm/¡æ 80¦ÌA Fixed 5mA 48¦ÌVrms 32¦ÌVp-p 2.5V 18V 2.5V ¡À0.1% TSOT-23-6 , 2.9mm*1mm
Micropower SOT-23 Low Dropout Reference Family
Voltage Reference Type = Fixed Series / Reference Voltage Min. V = 2.5 / Reference Voltage Max. V = 2.5 / Temperature Coefficient ppm/°C = 25 / Accuracy % = 0.1 / Output Current mA = 300 / Supply Current uA = 60 / Supply Voltage Min. V = 2.6 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = TSOT-23 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.8 / Height mm = 0.9 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1790BCS6-2.5 TRMPBF
  • LT1790BCS6-2.5TRMPBF
  • LT1790BCS625TRMPBF