Analog Devices ADR361AUJZ-REEL7

Low Power, Low Noise Voltage Reference with Sink/Source Capability, 2.5 VOUT
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR361AUJZ-REEL7.

Augswan

Datasheet20 pages15 years ago

Analog Devices

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-46.34%

CAD Models

Download Analog Devices ADR361AUJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.28
Stock
362,872
178,903
Authorized Distributors
6
1
Case/Package
TSOT
TSOT
Number of Pins
5
5
Max Output Current
5 mA
5 mA
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
18 V
18 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.24 %
0.24 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR391AUJZ-R2
2.5V Micropower, Low Noise Precision Voltage Reference with Shutdown
Analog DevicesADR391AUJZ-REEL7
V-Ref Precision 2.5V 5mA Automotive 5-Pin TSOT T/R
Analog DevicesADR363AUJZ-REEL7
EAR99 ADR363 Tape & Reel (TR) Matte Tin (Sn) voltage reference device 5mA 15V 8.7muVp-p 25ppm/C

Descriptions

Descriptions of Analog Devices ADR361AUJZ-REEL7 provided by its distributors.

Low Power, Low Noise Voltage Reference with Sink/Source Capability, 2.5 VOUT
IC VREF SERIES 2.5V TSOT23-5 / V-Ref Precision 2.5V 5mA 5-Pin TSOT T/R
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO5
Voltage Reference, Low Power, Low Noise, Series - Fixed, Adr361 Series, 2.5V, Tsot-5 Rohs Compliant: Yes |Analog Devices ADR361AUJZ-REEL7 .
EAR99 ADR361 Tape & Reel (TR) PRODUCTION (Last Updated: 1week ago) voltage reference device 5mA 18V 8.25muVp-p -40C~125C TA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR361AUJZ-REEL7 .