Analog Devices LT1787HVHS8#TRPBF

SP Amp Current Sense Amp Single 60V 8-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1787HVHS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices LT1787HVHS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.39
$ 6.39
Stock
152,356
262,993
262,993
Authorized Distributors
3
6
6
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Common Mode Rejection Ratio
-
88 dB
88 dB
Voltage Gain
18.32 dB
18.32 dB
18.32 dB
Bandwidth
-
300 kHz
300 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
60 V
60 V
60 V
Case/Package
-
-
-
Max Operating Temperature
125 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1787HVHS8#TRPBF.

Descriptions

Descriptions of Analog Devices LT1787HVHS8#TRPBF provided by its distributors.

SP Amp Current Sense Amp Single 60V 8-Pin SOIC N T/R
Precision, High Side Current Sense Amplifiers
Ic,Sense Amplifier,Bipolar,Sop,8Pin,Plastic
High voltage Current sense Amp -40 to 125C
SOIC8 HV CURR SENSE AMP -40-12
IC CURRENT SENSE 1 CIRCUIT 8SO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1787HVHS8-TRPBF
  • LT1787HVHS8TRPBF