Analog Devices LT1787HVCMS8#TRPBF

SP Amp Current Sense Amp Single 60V 8-Pin MSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1787HVCMS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LT1787HVCMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.44
$ 8.44
Stock
147,482
253,908
253,908
Authorized Distributors
3
6
6
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
18.32 dB
18.32 dB
18.32 dB
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
60 V
60 V
60 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1787HVCMS8#TRPBF.

Descriptions

Descriptions of Analog Devices LT1787HVCMS8#TRPBF provided by its distributors.

SP Amp Current Sense Amp Single 60V 8-Pin MSOP T/R
Precision, High Side Current Sense Amplifiers
Lead Free PRODUCTION (Last Updated: 4months ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 70C 115kHz 120dB 75muV
IC CURRENT SENSE 1 CIRCUIT 8MSOP
MSOP8 HIGH VOLT CURR SENSE AMP
Analog Circuit, 1 Func, BIPolar, PDSO8
High Volt Current Sense Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1787HVCMS8-TRPBF
  • LT1787HVCMS8TRPBF