Analog Devices LT1761ES5-2.5#TRMPBF

Lead Free Positive SMD/SMT Fixed Linear Voltage Regulator IC 65dB 125C 100mA 900mum
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1761ES5-2.5#TRMPBF.

Upverter

Datasheet22 pages16 years ago

Analog Devices

Component Distributors Inc.

Augswan

Farnell

Inventory History

3 month trend:
-27.28%

CAD Models

Download Analog Devices LT1761ES5-2.5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.52
$ 2.52
Stock
248,464
292,380
292,380
Authorized Distributors
6
6
6
Case/Package
TSOT
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
100 mA
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
2.5 V
-
-
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1761ES5-2.5#TRMPBF.

Related Parts

Analog DevicesLT1761IS5-BYP#TRM
LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R
LDO Regulator, 500 mA, with Quick Start VOUT = 3.3 V
Analog DevicesADP170AUJZ-1.8-R7
300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator
Analog DevicesADP171AUJZ-R7
Adjustable Positive LDO Regulator, 0.8V Min, 3V Max, 0.135V Dropout, CMOS, PDSO5
Texas InstrumentsTPS78330DDCR
IC REG LDO 3V 0.15A 5SOT / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
Texas InstrumentsTLV70030DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices LT1761ES5-2.5#TRMPBF provided by its distributors.

Lead Free Positive SMD/SMT Fixed Linear Voltage Regulator IC 65dB 125C 100mA 900mum
LDO Regulator Pos 2.5V 0.1A 5-Pin TSOT-23 T/R
100mA, Low Noise, LDO Micropower Regulators in TSOT-23
65dB(120Hz) 20¦ÌA Fixed 100mA 1 2.5V 1.8V 2.5V 20V 450mV@ 100mA 40mV 10mV TSOT-23-5 , 2.9mm*1mm
LDO REG, 100MA, LN, 2.5V, TSOT23-5
Outputs = 1 / Fixed Output Voltage V = 2.5 / Dropout Voltage mV = 350 / Output Current mA = 100 / Load Regulation mV = 40 / Line Regulation mV = 10 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.8 / Height mm = 0.9

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1761ES5-2.5 TRMPBF
  • LT1761ES5-2.5#TRMPBF .
  • LT1761ES5-2.5TRMPBF
  • LT1761ES525TRMPBF