Analog Devices LT1761ES5-2#TRPBF

LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
$ 4.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1761ES5-2#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

iiiC

CAD Models

Download Analog Devices LT1761ES5-2#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.47
$ 2.385
Stock
177,480
166,316
Authorized Distributors
4
6
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
Polarity
Positive
Positive
Output Type
-
-
Number of Regulators
1
1
Output Voltage
2 V
2 V
Output Current
100 mA
100 mA
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1761ES5-2#TRPBF.

Descriptions

Descriptions of Analog Devices LT1761ES5-2#TRPBF provided by its distributors.

LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
LDO Regulator Pos 2V 0.1A Automotive 5-Pin TSOT-23 T/R
Fixed Positive LDO Regulator, 2.8V, 0.45V Dropout, BIPolar, PDSO5
IC REG LINEAR 2V 100MA TSOT23-5
100mA, L N, LDO uP Regs in TSO
SOT-235 100MA LN LDO MICROPOWE
Lead Free Positive PRODUCTION (Last Updated: 3months ago) RoHS Compliant Linear Voltage Regulator IC 65dB 125C 100mA 300mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1761ES5-2#TRPBF.
  • LT1761ES5-2-TRPBF
  • LT1761ES52TRPBF