Analog Devices LT1761ES5-1.2#TRPBF

65dB(120Hz) 20¦ÌA Fixed 100mA 1 1.2V 1.8V 1.2V 20V 450mV@ 100mA 12mV 10mV TSOT-23-5 , 2.9mm*1mm
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1761ES5-1.2#TRPBF.

Upverter

Datasheet22 pages16 years ago

Analog Devices

Augswan

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-5.82%

CAD Models

Download Analog Devices LT1761ES5-1.2#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 2.473
$ 2.473
Stock
293,237
158,733
158,733
Authorized Distributors
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Polarity
-
Positive
Positive
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
1.2 V
1.2 V
1.2 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1761ES5-1.2#TRPBF.

Related Parts

Analog DevicesLT1761IS5-1.8#TRMPBF
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
Analog DevicesLT1761IS5-3#TRMPBF
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
Analog DevicesLT1761IS5-SD#TRMPBF
LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 12 V with Enable
MicrochipMIC5235YM5-TR
MIC5235 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
MIC5235 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5

Descriptions

Descriptions of Analog Devices LT1761ES5-1.2#TRPBF provided by its distributors.

65dB(120Hz) 20¦ÌA Fixed 100mA 1 1.2V 1.8V 1.2V 20V 450mV@ 100mA 12mV 10mV TSOT-23-5 , 2.9mm*1mm
100mA, Low Noise, LDO Micropower Regulators in TSOT-23
稳压器, LDO, 固定, 1.2V, 0.1A, TSOT-23-5;
IC,VOLT REGULATOR,FIXED,+1.2V,BIPOLAR,TSOP,5PIN,PLASTIC
Fixed Positive LDO Regulator, 1.2V, 0.45V Dropout, PDSO5
100mA, L N, LDO uP Regs in TSO
Low voltage differential Regulator (LDO)
LT1761 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 2.9mm 100mA -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1761ES5-1.2TRPBF