Analog Devices LT1738EG#PBF

IC REG CTRLR PWM CM 20-SSOP / DC/DC Cntrlr Single-OUT Step Up 250kHz 20-Pin SSOP Tube
$ 7.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1738EG#PBF.

Upverter

Datasheet20 pages23 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
+42.24%

CAD Models

Download Analog Devices LT1738EG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.53
$ 8.54
Stock
198,223
201,602
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
250 kHz
250 kHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1738EG#PBF.

Descriptions

Descriptions of Analog Devices LT1738EG#PBF provided by its distributors.

IC REG CTRLR PWM CM 20-SSOP / DC/DC Cntrlr Single-OUT Step Up 250kHz 20-Pin SSOP Tube
Switching Controller, Current-mode, 0.3A, 250kHz Switching Freq-Max, PDSO20
IC, DC/DC CTRL, SMD, SSOP20, 1738; Primary Input Voltage:20V; No. of Outputs:1; Voltage Regulator Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1738; Device Type:Power; Driver Case Style:SSOP; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.01A; Output Sink Current:0.3A; Output Source Current Max:0.3A; Output Voltage Max:20V; Package / Case:SSOP; Supply Voltage Max:20V; Supply Voltage Min:2.55V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1738EGPBF