Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3402IDGK

Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125
$ 1.962
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3402IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages20 years ago

Farnell

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments TLV3402IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.962
$ 1.261
$ 1.261
Stock
257,216
957,633
957,633
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.6 mV
3.6 mV
3.6 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMP7300MME/NOPB
Micropower, precision, single comparator with adjustable hysteresis function 8-VSSOP -40 to 125
Texas InstrumentsLMC6772AIMM/NOPB
Dual low-power, 15V comparator with open-drain output 8-VSSOP -40 to 85
Texas InstrumentsLMP7300MM/NOPB
Micropower, precision, single comparator with adjustable hysteresis function 8-VSSOP -40 to 125
STMicroelectronicsTS3022IST
TS3022 Series Dual 5.5 V 160 nA SMT Rail-to-Rail High-Speed Comparator - MSOP-8
MicrochipMCP6547-E/MS
Microchip MCP6547-E/MS Dual Comparator, Open Drain O/P, 1.6 to 5.5 V 8-Pin MSOP
MicrochipMCP6547T-I/MS
Comparator Dual R-R I/O 5.5V 8-Pin MSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TLV3402IDGK provided by its distributors.

Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125
PowerPC e500mc Microprocessor IC QorIQ P4 8 Core, 32-Bit 1.5GHz 1295-FCPBGA (37.5x37.5)
Comparator Type:Low Power; No. Of Comparators:2 Comparators; Response Time:55Μs; Supply Voltage Range:± 1.35V To ± 8V; Comparator Case Style:Msop; No. Of Pins:8Pins; Ic Output Type:Mos, Open Drain; Operating Temperature Min:-40°C Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3402IDGK.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3402IDGK .
  • TLV3402IDGK.