Analog Devices LT1715HMS#TRPBF

4ns, 150MHz Dual Comparator with Independent Input/Output Supplies
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1715HMS#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LT1715HMS#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.005
Stock
131,626
175,792
Authorized Distributors
3
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Propagation Delay
9 ns
9 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
55 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LT1715HMS#TRPBF provided by its distributors.

4ns, 150MHz Dual Comparator with Independent Input/Output Supplies
Comparator Dual R-R O/P ±6V/12V 10-Pin MSOP T/R
Sc-Comps/High Speed 4Ns Dual Rail-Rail Comparator
IC COMPARATOR 4NS DUAL 10-MSOP
Comparator, 2 Func, 4000uV Offset-Max, BIPolar, PDSO10
MSOP10 4NS DUAL RAIL-RAIL COMP
IC COMPARATOR 2 GEN PUR 10MSOP
4ns, 150MHz 2x Comp w/ Indepen
RoHS Compliant General Purpose PRODUCTION (Last Updated: 3weeks ago) 7muA General Purpose Comparator 125C 80dB 7mV 9ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1715HMSTRPBF