Analog Devices LT1714CGN#PBF

Single/Dual, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators
$ 6.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1714CGN#PBF.

Upverter

Datasheet16 pages25 years ago

Analog Devices

Component Distributors Inc.

Augswan

Linear Technology

Inventory History

3 month trend:
-26.32%

CAD Models

Download Analog Devices LT1714CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1721IGN#PBF
IC COMP R-RINOUT QUAD 16-SSOP / Comparator Quad R-R O/P 6V 16-Pin SSOP N Tube
Analog DevicesLT1712IGN#PBF
IC COMP R-R I/O DUAL LP 16SSOP / Comparator Dual R-R I/O ±3.5V/7V 16-Pin SSOP N Tube
Analog DevicesLT1712IGN#TRPBF
Comparator, 4.5Ns, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices, Inc. LT1712IGN#TRPBF
Texas InstrumentsLM339ADBR
Precision quad differential comparator, commercial grade 14-SSOP 0 to 70
Analog DevicesADCMP551BRQZ-REEL7
Single - Supply, High Speed PECL Comparator in 16 - Lead QSOP Package
Texas InstrumentsTLC339CDBR
Comparator Quad R-R O/P 16V 14-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices LT1714CGN#PBF provided by its distributors.

Single/Dual, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators
Comparator Dual Rail to Rail I/O ±6 Volt12 Volt 16-Pin SSOP N
Comparator Dual R-R I/O ±6V/12V 16-Pin SSOP N Tube
Analog Comparators 7nS Low Power Dual R2R Comparator
HIGH SPEED COMPARATOR, DUAL, 7NS, SSOP-16
IC, COMPARATOR, 7NS, LP, DUAL, R/R; Comparator Type:General Purpose; No. of Comparators:2; Response Time:7ns; IC Output Type:CMOS, TTL; Output Compatibility:CMOS, TTL; Supply Current:5mA; Supply Voltage Range:± 2.4V to ± 7V; Amplifier Case Style:SSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:1714; No. of Comparators:2; Output Type:TTL / CMOS Compatible; Package / Case:SSOP; Supply Voltage Max:12V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1714CGN#PBF.
  • LT1714CGNPBF