Analog Devices LT1640LIS8#PBF

Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N Tube
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1640LIS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1640LIS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5
$ 4.67
$ 4.67
Stock
280,857
184,386
184,386
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
10 V
-
-
Max Supply Voltage
80 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipTC7662BCOA
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 15V in, -15V to -1.5V/20 mA out, SOIC-8
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipTC4421AVOA
Tube TC4421A Low-Side 2005 gate driver 34ns -40C~150C TJ 10A 10A 0.8V 2.4V

Descriptions

Descriptions of Analog Devices LT1640LIS8#PBF provided by its distributors.

Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N Tube
Hot Swap Controller 1 Channel -80 Volt 8-Pin SOIC N
Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO8
IC, HOT SWAP CONTR, NEG 48V, 8SOIC
Hot Swap Controller for -48V apps
1 Surface MountType SOP-8 Surge Suppressors ROHS
IC CONTRLR HOTSWAP NEGVOLT 8SOIC
Hot Swap Controller IC; Controller Type:Hot Swap; Controlled Voltage Max:-80V; Supply Voltage Min:10V; Supply Voltage Max:80V; Termination Type:SMD; Package/Case:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1640LIS8#PBF.
  • LT1640LIS8-PBF
  • LT1640LIS8PBF