Analog Devices LT1636CN8#PBF

Single rail-to-rail operational amplifier, DIP-8, LT1636CN8#PBF
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1636CN8#PBF.

Burklin Elektronik

Datasheet16 pages21 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-4.76%

CAD Models

Download Analog Devices LT1636CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1636CN8#PBF.

Related Parts

Analog DevicesLT1636IN8#PBF
Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin PDIP N Tube
Analog DevicesLT1677IN8#PBF
Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube
Analog Devices / Linear TechnologyLT1006CN8
PRECISION, SINGLE SUPPLY OP AMP Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM10CN/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
Texas InstrumentsTLV4110IP
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-PDIP -40 to 125
Texas InstrumentsLM301AN
Operational Amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices LT1636CN8#PBF provided by its distributors.

Single rail-to-rail operational amplifier, DIP-8, LT1636CN8#PBF
IC OPAMP GP 220KHZ RRO 8DIP / Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin PDIP N Tube
Operational Amplifier, 1 Func, 550uV Offset-Max, BIPolar, PDIP8
Over-The-Top Micropower Rail-to-Rail Input and Output Op Amp
OP-AMP, 220KHZ, 0 TO 70DEG C, DIP-8; Available until stocks are exhausted
Precision Operational Amplifier
Op-Amp, 220Khz, 0 To 70Deg C, Dip-8; No. Of Channels:1Channels; Gain Bandwidth Product:220Khz; Supply Voltage Range:2.7V To 12.5V, ± 1.35V To ± 22V; Ic Case/Package:Dip; No. Of Pins:8Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. LT1636CN8#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1636CN8-PBF
  • LT1636CN8PBF