Analog Devices LT1634CCZ-4.096#PBF

V-Ref Precision 4.096V 30mA 3-Pin TO-92
$ 4.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1634CCZ-4.096#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Component Distributors Inc.

SHENGYU ELECTRONICS

Linear Technology

Inventory History

3 month trend:
-14.37%

CAD Models

Download Analog Devices LT1634CCZ-4.096#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1460GCZ-5#PBF
Voltage Reference Precision 5 Volt 40 mA 3-Pin TO-92
Analog DevicesLT1460GCZ-10#PBF
Voltage Reference Precision 10 Volt 40 mA 3-Pin TO-92
Analog DevicesLT1460GIZ-10#PBF
V-Ref Precision 10V 40mA 3-Pin TO-92
Diodes Inc.AS431BZTR-E1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin TO-92 Ammo Pack
Diodes Inc.AS431AZTR-E1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin TO-92 Ammo Pack
Diodes Inc.AS431AZTR-G1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin TO-92 Ammo Pack
Texas InstrumentsLM4040D41ILPR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLT1009ILPR
2.5-V integrated reference circuit 3-TO-92 -40 to 85
Texas InstrumentsLT1009CLPM
2.5-V integrated reference circuit 3-TO-92 0 to 70
onsemiLM336Z5X
EAR99 LM336 Tape & Reel (TR) 2012 voltage reference device 15mA 5V 0C~70C TA ±4%
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92-3

Descriptions

Descriptions of Analog Devices LT1634CCZ-4.096#PBF provided by its distributors.

V-Ref Precision 4.096V 30mA 3-Pin TO-92
Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PBCY3
Ic,Volt Reference,Fixed,4.096V,Bipolar,Sip,3Pin,Plastic
Micropower Precision Shunt Voltage Reference
LT1634 - TWO TERMINAL VOLTAGE RE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1634CCZ4096PBF