Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM336Z5X

Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, BCY3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM336Z5X.

IHS

Datasheet7 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

Augswan

CAD Models

Download onsemi LM336Z5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-06
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiLM336Z5
LM336Z5 Series 5 V 15 mA ±4% Fixed Programmable Shunt Regulator - TO-92-3
onsemiKA431AZTA
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Texas InstrumentsTL431AILPR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL431ACLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
Texas InstrumentsTL431ACLPRE3
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R

Descriptions

Descriptions of onsemi LM336Z5X provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, BCY3
V-Ref Precision 5V 400mA 3-Pin TO-92R T/R
Shunt Voltage Regulator IC; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Current Rating:10mA; Mounting Type:Through Hole ;RoHS Compliant: Yes
The LM336Z5 and LM336BZ5 integrated circuits are precision 5.0V shunt regulators. The monolithic IC voltage reference operates as a low temperature coefficient 5.0V zener with 0.6ohm dynamic impedance. A third terminal on the LM336Z5 and LM336BZ5 allows the reference voltage and temperature coefficient to be trimmed easily. The LM336Z5 and LM336BZ5 are useful as precision 5.0V low voltage references which makes it convenient to obtain a stable reference from low voltage supplies. Further, since the LM336Z5 and LM336BZ5 operate as shunt regulators, they can be used as either a positive or negative voltage reference. Product Highlights: Low Temperature Coefficient Adjustable 4V to 6V Wide Operating Range Current of 10mA to 400mA Three Lead Transistor Package (TO-92) 0.6ohm Dynamic Impedance 1.0% Initial Tolerance Available Guaranteed Temperature Stability Easily Trimmed for Minimum Temperature Drift Fast Turn On

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd