Analog Devices LT1632IS8

OP Amp Dual General Purpose Rail to Rail I/O ±15 Volt 30 Volt 8-Pin SOIC N
$ 5.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1632IS8.

Upverter

Datasheet16 pages23 years ago

Linear Technology

Jameco

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1632IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.4
$ 8.42
$ 8.42
Stock
98,372
186,786
186,786
Authorized Distributors
2
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
27 V/µs
27 V/µs
27 V/µs
Gain Bandwidth Product
45 MHz
45 MHz
45 MHz
Input Offset Voltage (Vos)
1.35 mV
1.35 mV
1.35 mV
Power Supply Rejection Ratio (PSRR)
82 dB
82 dB
82 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.6 V
2.6 V
2.6 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
4.6 mA
4.6 mA
4.6 mA

Descriptions

Descriptions of Analog Devices LT1632IS8 provided by its distributors.

OP Amp Dual General Purpose Rail to Rail I/O ±15 Volt 30 Volt 8-Pin SOIC N
Non-RoHS Compliant EAR99 LT1632 Tin/Lead (Sn/Pb) op amp buffer circuit 5mm 1.15muA 3V 40000kHz
LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated