Analog Devices LT1621IGN#TRPBF

SP Amp Current Sense Amp Single R-R 5.5V 16-Pin SSOP N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1621IGN#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

SHENGYU ELECTRONICS

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices LT1621IGN#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.22
$ 6.22
Stock
77,744
172,111
172,111
Authorized Distributors
3
4
4
Input Offset Voltage (Vos)
6 mV
7 mV
7 mV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
20 nA
400 µA
400 µA
Slew Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SSOP
SSOP
SSOP
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LT1621IGN#TRPBF provided by its distributors.

SP Amp Current Sense Amp Single R-R 5.5V 16-Pin SSOP N T/R
Rail-to-Rail Current Sense Amplifier
IC CURR SENSE 2 CIRCUIT 16SSOP
Lead Free PRODUCTION (Last Updated: 1week ago) Tape & Reel (TR) RoHS Compliant (Amplifier Type) Amplifier 85C 6mV 20nA
SPECIALTY ANALOG CIRCUIT PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1621IGNTRPBF