Analog Devices LT1620CS8#PBF

SP Amp Current Sense Amp Single R-R 5.5V 8-Pin SOIC N
$ 3.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1620CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1620CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.269
$ 3.526
Stock
179,603
126,718
Authorized Distributors
6
6
Input Offset Voltage (Vos)
7 mV
7 mV
Common Mode Rejection Ratio
-
-
Voltage Gain
80 dB
-
Bandwidth
-
-
Gain Bandwidth Product
-
-
Input Bias Current
2 nA
20 nA
Slew Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
-
-
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD8014AR-REEL
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8541AR-REEL7
General Purpose CMOS Rail-to-Rail Amplifiers / Op Amp Single GP R-R I/O 5.5V 8-Pin SOIC N T/R
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85
Analog DevicesAD8037AR-REEL
Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, PDSO8
Texas InstrumentsLMH6720MAX
Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LT1620CS8#PBF provided by its distributors.

SP Amp Current Sense Amp Single R-R 5.5V 8-Pin SOIC N
Rail-to-Rail Current Sense Amplifier
SOIC8 R-TO-R CURR SENSE AMPLIF
IC CURRENT SENSE 1 CIRCUIT 8SO
; No. of Amplifiers:1; Common Mode Voltage Vcm:32V; Gain Max, V/V:80; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Features:Current Sense Amplifier; Gain Min, V/V:60 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1620CS8-PBF
  • LT1620CS8PBF