Analog Devices LT1616ES6#TRPBF

LT1616 - 600mA, 1.4MHz Step-Down Switching Regulator in SOT-23
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1616ES6#TRPBF.

Upverter

Datasheet16 pages23 years ago

Analog Devices

Linear Technology

Nu Horizons

iiiC

Inventory History

3 month trend:
-0.77%

CAD Models

Download Analog Devices LT1616ES6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.15
$ 3.905
Stock
385,377
285,362
Authorized Distributors
6
6
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
850 mA
Switching Frequency
1.4 MHz
1.8 MHz
Min Input Voltage
3.6 V
3.6 V
Max Input Voltage
-
25 V
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
21.75 V
20 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLMR12007XMK
750mA Load Step-Down DC/DC Regulator in Thin SOT23 Package 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2736XMK
3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR12010XMK/NOPB
3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices LT1616ES6#TRPBF provided by its distributors.

LT1616 - 600mA, 1.4MHz Step-Down Switching Regulator in SOT-23
Switching Regulator, Current-mode, 0.85A, 1800kHz Switching Freq-Max, BIPolar, PDSO6
Buck No 1.4MHz Adjustable 1 21.75V 1.25V 25V 3.6V TSOT-23-6 , 2.9mm*1mm
Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1616ES6#TRPBF.
  • LT1616ES6-TRPBF
  • LT1616ES6TRPBF
  • LT1616ES6TRPBF.