Analog Devices LT1568CGN#PBF

Active Filter Dual Low Pass/Band Pass 4th Order 10MHz 16-Pin SSOP N Tube
$ 8.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1568CGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Component Distributors Inc.

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.38%

CAD Models

Download Analog Devices LT1568CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.51
$ 10.41
Stock
147,307
239,723
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
16
16
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1568CGN#PBF.

Related Parts

Analog DevicesLTC6915IGN#PBF
Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain
Analog DevicesLTC2052HVIGN#PBF
Op Amp Quad Auto Zero/Chopper R-R O/P ±5.5V/11V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC4223CGN-2#PBF
Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube
Analog DevicesMAX4546EEE
Analog Switch Dual SPST 16-Pin QSOP Tube
Analog DevicesMAX4546CEE
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC SW BIDIRECT RF VIDEO 16-QSOP
Analog DevicesMAX4547CEE
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH DUAL SPDT 16QSOP

Descriptions

Descriptions of Analog Devices LT1568CGN#PBF provided by its distributors.

Active Filter Dual Low Pass/Band Pass 4th Order 10MHz 16-Pin SSOP N Tube
Very Low Noise, High Frequency Active RC, Filter Building Block
DUAL CONTINUOUS TIME FILTER BUTTERWORTH/BESSEL/CHEBYSHEV LOWPASS/BANDPASS PDSO16
SSOP-16-150mil Active Filters ROHS
Very L N, Hi Freq Active RC, F
IC, FILTER, LOW NOISE, SMD, SSOP16
IC FILTER 200KHZ BANDPASS 16SSOP
SSOP16 LN HIGH FREQ FILTER BUI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1568CGN#PBF .
  • LT1568CGNPBF