Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1491AIN#PBF

IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1491AIN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Newark

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1491AIN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.8
$ 6.69
Stock
120,183
156,625
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
180 kHz
180 kHz
Input Offset Voltage (Vos)
220 µV
220 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLT1639CN#PBF
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin PDIP N Tube
Analog Devices / Linear TechnologyLT1179CN
Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N
Analog DevicesLT1179IN#PBF
IC OPAMP GP 85KHZ 14DIP / Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube
Texas InstrumentsLP324N/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-PDIP 0 to 70
Texas InstrumentsLMC6464BIN/NOPB
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-PDIP -40 to 85
onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14

Descriptions

Descriptions of Analog Devices LT1491AIN#PBF provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Op Amp Quad Micropower Amplifier R-R I/O ±22V/44V Automotive 14-Pin PDIP N Tube
OP Amp Quad General Purpose Rail to Rail I/O ±22 Volt44 Volt 14-Pin Plastic Dip N
Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDIP14
Quad Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
QUAD OP-AMP 1500 uV OFFSET-MAX 0.2 MHz BAND WIDTH PDIP14
50μA(x2 Channels) 60mV/μs 50nV/rtHz 200KHz 98dB shutdown Rail to Rail 25mA 4 4 44V 285μV 1nA General Purpose PDIP-14 Through hole mounting 6.48mm(width)*3.3mm(height)
Operational Amplifier IC; No. of Amplifiers:4; Slew Rate:0.06V/µs; Supply Voltage Max:44V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Rail - Rail Input/Output (RRIO); Bandwidth:0.18MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1491AINPBF