Analog Devices / Linear Technology LT1179CN

Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1179CN.

Upverter

Datasheet12 pages23 years ago

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1179CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.64
Stock
21,684
94,461
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.04 V/µs
0.04 V/µs
Gain Bandwidth Product
60 kHz
60 kHz
Input Offset Voltage (Vos)
35 µV
35 µV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
17 µA
17 µA

Related Parts

Texas InstrumentsLP324N/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-PDIP 0 to 70
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C
Texas InstrumentsLM324N/NOPB
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 3V To 32V, Dip, 14 Rohs Compliant: Yes
Texas InstrumentsLM324AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70
onsemiLM324SNG
Operational Amplifier, Single Supply, Quad Bipolar Value Line - Quad Channel Op Amp
MicrochipMCP6144-E/P
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin PDIP Tube
Analog DevicesLT1179IN#PBF
IC OPAMP GP 85KHZ 14DIP / Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube
Analog DevicesLT1639CN#PBF
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin PDIP N Tube
Analog DevicesLT1496IN#PBF
Op Amp Quad Precision Amplifier R-R I/O ±18V/36V Automotive 14-Pin PDIP N Tube
Texas InstrumentsLMC6464BIN/NOPB
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-PDIP -40 to 85
onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14

Descriptions

Descriptions of Analog Devices / Linear Technology LT1179CN provided by its distributors.

Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N
Operational Amplifier, 4 Func, 660uV Offset-Max, BIPolar, PDIP14
IC,Operational Amplifier,QUAD,BIPOLAR,DIP,14PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD