Analog Devices LT1490ACDD#TRPBF

Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin DFN EP T/R
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1490ACDD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

Augswan

Arrow Electronics

Inventory History

3 month trend:
+26.12%

CAD Models

Download Analog Devices LT1490ACDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.7
$ 4.42
Stock
255,411
153,152
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
0.06 V/µs
Gain Bandwidth Product
180 kHz
180 kHz
Input Offset Voltage (Vos)
250 µV
285 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1490ACDD#TRPBF.

Related Parts

STMicroelectronicsTSV712IQ2T
ROHS3Compliant EAR99 TSV712 Cut Tape (CT) op amp amplifier circuit 2mm 0.0003muA 200muV 120kHz
MicrochipMCP622-E/MF
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin DFN EP Tube
STMicroelectronicsTSX632IQ2T
TSX632 Series 16 V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8
STMicroelectronicsTSV732IQ2T
ROHS3Compliant EAR99 TSV732 Cut Tape (CT) op amp buffer circuit 0.5mm 0.0003muA 200muV 850kHz
Texas InstrumentsOPA2314ASDRBTEP
Enhanced product, dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-SON -40 to 150
Analog DevicesLTC6241HVCDD#PBF
OP Amp Dual General Purpose Rail to Rail O/P ±5.5 Volt 11 Volt 8-Pin DFN EP

Descriptions

Descriptions of Analog Devices LT1490ACDD#TRPBF provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin DFN EP T/R
Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
Lead Free Not Qualified NO LEAD OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 80dB 0.07V/mus 70C 180kHz
DUAL OP-AMP 1550 uV OFFSET-MAX 0.2 MHz BAND WIDTH PDSO8
DFN-8 Operational Amplifier ROHS
OP-AMP, 200KHZ, 0 TO 70DEG C, DFN-8;
2x Over-The-Top uP R2R In & Ou
Sc-Amps/Industrial Dual Up R-To-R I/O Oa
运算放大器, 200KHZ, 0 至 70度, DFN-8;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1490ACDDTRPBF