Analog Devices LT1469AIDF#TRPBF

Dual 90MHz, 22V/µs 16-Bit Accurate Operational Amplifier
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1469AIDF#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LT1469AIDF#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.864
Stock
120,479
84,075
Authorized Distributors
3
4
Case/Package
DFN
DFN
Number of Pins
12
12
Number of Circuits
2
2
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
88 MHz
88 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
96 dB
96 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
4.1 mA
4.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP635-E/MF
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - DFN-10
MicrochipMCP665-E/MF
MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN10
MicrochipMCP655-E/MF
MICROCHIP MCP655-E/MF, DUAL OP AMP, 50MHZ RAIL-RAIL, 2.5 TO 5.5 V, 10-PIN DFN

Descriptions

Descriptions of Analog Devices LT1469AIDF#TRPBF provided by its distributors.

Dual 90MHz, 22V/µs 16-Bit Accurate Operational Amplifier
Op Amp Dual High Speed Amplifier ±18V Automotive 12-Pin DFN EP T/R
Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO12

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1469AIDFTRPBF